SCHURTER   

KEB1 POWER ENTRY MODUL 10A

Mfr Part#: 4302.0002
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.81 USD (each)
1+ $6.81

Availability

Qty in Stock: 2,000
Reserve Stock: 290
In Transit: 741
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Schurter is a leading as innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.  

The 4302.0002 is a power entry module without a line filter.  The 4302.0002 is snap-in mounted.  The panel thickness measures 1.5mm. 
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
TYCO ELECTRONICS
5569564-4
8/8 Position Single Port Right Angle Through Hole With LED RJ45 Modular Jack
From $4.76 USD
TYCO ELECTRONICS
103653-9
10 Position Single Row 2.54 mm Centerline AMPMODU Polarized with Latch Housing
From $0.3700 USD
SCHURTER
4302.0002
KEB1 POWER ENTRY MODUL 10A
From $6.81 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...