COSEL   

SNA Series 6 A Ripple Noise Attenuation Type for Switch Mode Power Supply

Mfr Part#: SNA-06-223-T
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$47.00 USD (each)
1-9 $47.00
10-24 $43.24 (Save 8%)
25-49 $41.08 (Save 13%)
50+ $40.26 (Save 14%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: DC
  • Type: Power Line
  • Rated Current: 6 A

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The SNA series from Cosel USA is ripple noise filter for DC voltage of +/-50V.

Special Features:

  • Best filter for switch mode power supplies of analog circuits
  • DIN rail installation (option)
  • Terminal block type (SNA-6A Option)
  • ±50 VDC
  • RoHS Compliant
  • UL60950-1, EN60950-1 & C-UL (CSA60950-1)

The SNA-06-223-T isa terminal block ripple noise filter for DC voltage of +/- 50V.
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
POLYMER OPTICS
124/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.25 USD
CENTRAL SEMI
2N5320
2N Series 75 V 2 A NPN Through Hole Silicon Switching Transistor - TO-39
From $3.28 USD
NXP
PMBT3904,2...
PMBT3904 series 40 V 200 mA SMT NPN Switching Transistor - SOT-23-3
From $0.0195 USD
NATIONAL SEMICONDUCTOR
LM3406MHX/...
LM3406 - 1.5 A Constant Current Regulator for High Power LED Drivers TSSOP-14
From $2.17 USD
COSEL
SNA-06-223...
SNA Series 6 A Ripple Noise Attenuation Type for Switch Mode Power Supply
From $47.00 USD
TYCO ELECTRONICS
206150-1
CPC Series 1 Free Hanging Plug 37 Position Circular Plastic Connector
From $2.44 USD
EXAR
SP3243EUCA...
SP3243EU 28 Pin SSOP 3 Driver / 5 Receiver Intelligent RS-232 Transceiver
From $1.16 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...