COSEL  

SNA Series 6 A Ripple Noise Attenuation Type for Switch Mode Power Supply

Mfr Part#: SNA-06-223-T
Mounting Method:  Screw Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$24.87 USD (each)
150+ $24.87

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 150
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: DC
  • Type: Power Line Filter
  • Fuse: No
  • Rated Current: 6 A

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The SNA series from Cosel USA is ripple noise filter for DC voltage of +/-50V.

Special Features:

  • Best filter for switch mode power supplies of analog circuits
  • DIN rail installation (option)
  • Terminal block type (SNA-6A Option)
  • ±50 VDC
  • RoHS Compliant
  • UL60950-1, EN60950-1 & C-UL (CSA60950-1)

The SNA-06-223-T isa terminal block ripple noise filter for DC voltage of +/- 50V.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...