SCHURTER   

5500 Series 10 A Power Line Filter Medical

Mfr Part#: 5500.2083
Mounting Method:  ScrewOn 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$18.58 USD (each)
1+ $18.58

Availability

Qty in Stock: 250
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: AC
  • Type: IEC
  • Rated Current: 10 A

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 5500 series from Schurter are single phase filter that can be built for standard or medical applications.

Special Features:

  • Designed for universal industrial applications
  • Qualified for use in equipment according IEC/EN 60950
  • Especially effective against symmetrical interferences in the frequency range from 10kHz up to 30MHz

The 5500.2083 is a medical single phase filter a 10A rated current.
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
AGILENT
DSO1014A
1000 Series 100 MHz Feature Rich 4 Channel Digital Oscilloscope
From $2,080.00 USD
DELTA PRODUCTS CORPORATION
EUB0412LD
EUB Series Low Speed 40 mm 5.9 CFM 12 VDC Superflo Bearing Fan
From $8.88 USD
VISHAY
CRCW120600...
SMT THICK FILM CHIP RESISTOR 1206 Case Jumper
From $0.0070 USD
TYCO ELECTRONICS
206043-1
CPC Series 1 Panel Mount Receptacle 14 Position Circular Plastic Connector
From $1.51 USD
BCD SEMI CONDUCTOR
AS324MTR-E...
AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14
From $0.0972 USD
TYCO ELECTRONICS
208719-1
CPC Series 1 Panel Mount Receptacle 5 Position Circular Plastic Connector
From $31.84 USD
SCHURTER
5500.2083
5500 Series 10 A Power Line Filter Medical
From $18.58 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...