DELTA PRODUCTS CORPORATION   

Power Entry Module Filtered M 3 POS 250VAC 6A

Mfr Part#: 06AK2D
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$17.86 CAD (each)
1-9 $17.86
10-24 $16.25 (Save 9%)
25-49 $15.27 (Save 14%)
50+ $14.66 (Save 18%)

Availability

Qty in Stock: 22
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: AC
  • Type: EMI
  • Rated Current: 4 to 6 A

Delta Group is the world's largest provider of switching power supplies and brushless fans, as well as a major source for power management solutions, components, visual displays, industrial automation, networking products, and renewable energy solutions. As a global leader in power electronics, Delta continuously strives to produce environmentally friendly and cost effective solutions for all their products.

The 06AK series of power entry modules from Delta come Equiped with IEC connector, a fuse holder with optional power on/off switch and voltage selector switch, plus an EMI filter.

Special Features:

  • Snap-in mount
  • Power module in plastic or metal case with IEC connector, fuse holder, power switch and voltage selector switch
  • Adapts to 115V or 250V input voltage with voltage selector switch.
  • Compact design and high volume production provide maximum flexibility and significant savings in space and cost over assembly of individual components
  • All part numbers are UL recognized, CSA certified and VDE approved

The 06AK2D is a snap-in power entry module with a rated currnet of 6A with an EMI filter.
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
NXP
LPC2104BBD...
LPC2104 Series 16 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-48
From $9.41 CAD
BOMAR INTERCONNECT
300668EZ
8P8C Category 6 RJ45 Modular Plug
From $1.34 CAD
DELTA PRODUCTS CORPORATION
06AK2D
Power Entry Module Filtered M 3 POS 250VAC 6A
From $17.86 CAD
TYCO ELECTRONICS
5352152-1
2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector
From $4.76 CAD
MICROCHIP
AC164136-2...
ZeroG PICtail Plus Daughter Board for evaluating Wi-Fi connectivity using PIC MC
From $60.82 CAD
AMERICAN ZETTLER
AZ952-1CH-...
AZ952 Series Heavy Duty 5 A SPDT 12 VDC PCB Mount Power Relay
From $1.18 CAD
CYPRESS
CY7C131-25...
CY7C131 Series 8 kbit (1 K x 8) 5 V 25 ns Dual-Port Static RAM - PLCC-52
From $6.84 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...