POWER ONE   

FC Series 100 V 5 A DC/DC Converter Input Filter - Through Hole

Mfr Part#: FC100V5A-G
Mounting Method:  ThroughHole 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$12.86 USD (each)
1-9 $12.86
10-24 $11.70 (Save 9%)
25-49 $11.62 (Save 10%)
50+ $10.56 (Save 18%)

Availability

Qty in Stock: 2,578
Reserve Stock: 146
In Transit: 5,044
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

As one of the world’s largest power supply providers, Power-One is one of the few companies with the product breadth to support every possible power management and supply need from utility-grade AC into the various DC voltages required to power infrastructure systems at the site, system, and semiconductor levels.  Power-One is also know as an innovator in the industry with their revolutionary Z product, an intelligent DC-DC module line with digital power conversion and intelligent power management. 

The FC series of EMI filters are accessories to Power-One’s line of DC-DC power converters. They are intended to be used in series with the inputs to the converters. A properly-sized filter can serve for multiple converters. 

The FC series of filters are available in three sizes, differentiated by their DC current ratings.  The three DC current ratings are 5.0 A, 10 A, and 20 A through current.  They are all rated for up to 100 VDC continuous, and for 1500 VDC test voltage from input (or output) to ground.

Features:

  • Meets Class B conducted limits
  • Optimized for Power-One's high density, board-mounted products
  • PCB mountable
  • Industry-standard pinout
  • 1500 V isolation

The FC100V5A-G is a 100 Volt,  5 Amp filter for DC/DC Converters.
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
RAYCHEM
RXEF050
Polyswitch PTC Device
From $0.3600 USD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
USB/Ethernet Module with USB Peripheral socket B, 16Mb SDRAM and SD/MMC card.
From $83.05 USD
KEYSTONE
5000
Red Miniature Through Hole Test Point
From $0.1480 USD
TDK
NLV25T-6R8...
NLV Series 1008 6.8 uH 5 % 165 mA SMD Molded Wirewound Inductor
From $0.0871 USD
AMERICAN ZETTLER
AZ850-5
AZ850 Series Microminiature Polarized 1 A DPDT 5 VDC PCB Mount Signal Relay
From $1.61 USD
POWER ONE
FC100V5A-G...
FC Series 100 V 5 A DC/DC Converter Input Filter - Through Hole
From $12.86 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...