QUALTEK   

250 VAC 12- 15 A Screw Mount Power Inlet with CSA Approval

Mfr Part#: 703W-00/07
Mounting Method:  ScrewOn 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5050 USD (each)
1+ $0.5050

Availability

Qty in Stock: 500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: AC
  • Type: Inlet
  • Rated Current: 15 A

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.

The 701W from Qualtek USA are IEC 320 AC power inlets that have snap-in mounts with UL & CSA 15A/250VAC - VDE 10A/250VAC.

The 703W-00/07 is a 4.7mm quick connect screw hole panel mount IEC 320 AC power inlet with a 15A current.
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 35ns I-Temp
From $23.93 USD
QUALTEK
703W-00/07...
250 VAC 12- 15 A Screw Mount Power Inlet with CSA Approval
From $0.5050 USD
C & K COMPONENTS
7108TCWV81...
7000 Series Mini SPDT On-None-Momentary V Bracket Rocker Switch
From $12.20 USD
MICROCHIP
DV164035
MPLAB® ICD 3 In-Circuit Debugger System Debugger/Programmer
From $189.99 USD
DELTA PRODUCTS CORPORATION
06A5
Power Entry Module Snap-In Mounting
From $8.43 USD
AGILENT
E9322A
E-Series 1.5 MHz Video Bandwidth 50 MHz to 6 GHz Peak and Average Power Sensor
From $2,206.00 USD
ACTEL
AGLP-EVAL-...
IGLOO PLUS Starter Kit for IGLOO Plus Low-Power FPGA Design
From $199.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...