Delta Group is the world's largest provider of switching power supplies and brushless fans, as well as a major source for power management solutions, components, visual displays, industrial automation, networking products, and renewable energy solutions. As a global leader in power electronics, Delta continuously strives to produce environmentally friendly and cost effective solutions for all their products.
The 06A series of power entry modules from Delta are designed to meet globally accepted IEC publication 320 Class 1, that allows users to comply with industry standard in power entry requirement.
Special Features:
- Snap-in mount
- Power module in plastic or metal case with IEC connector, fuse holder, power switch and voltage selector switch
- Adapts to 110V or 220V input voltage with voltage selector switch.
- Compact design and high volume production provide maximum flexibility and significant savings in space and cost over assembly of individual components
- All part numbers are UL recognized, CSA certified and SEMKO approved