TYCO ELECTRONICS   

B Series 2 Amp 250 VAC Flanged Power Line Filter

Mfr Part#: 6609021-4
Mounting Method:  FlangeMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.68 CAD (each)
1+ $7.68

Availability

Qty in Stock: 1,186
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: AC
  • Type: Power Line
  • Rated Current: 2 A
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
AGILENT
MSO6054A
6000 Series 500 MHz High Performance 4 Channel Mixed Signal Oscilloscope
From $12,545.80 CAD
NIC COMPONENTS
NACE100M16...
NACE Series 10 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
From $0.0303 CAD
AGILENT
34903A
20 Channel Actuator GP Switch Module for the 34970A
From $388.32 CAD
CYPRESS
CY7C4235V-...
CY7C4235V Series 36 kbit (2 K x 18) 3.3 V 11 ns Synchronous FIFO - TQFP-64
From $25.23 CAD
AULT
PW180KB480...
PW180KA4 Series 100 - 250 Vac 20 W 48 Vdc POE Midspan Power Injector
From $27.15 CAD
TYCO ELECTRONICS
6609021-4
B Series 2 Amp 250 VAC Flanged Power Line Filter
From $7.68 CAD
3M-STATIC CONTROL SOLUTIONS
HGC1M-N72-...
Non-Marking 1 meg Resistor Blue Heel Grounder
From $7.86 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...