3 Position 250 V 10 A Receptacle Universal Snap-In Inlet with Fuseholder

Mfr Part#: 723W-X2/03
Mounting Method:  Snap Mount
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$1.12 USD (each)
10 - 399 $1.12
400+ $1.00 (Save 11%)


Qty in Stock : 435
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart


Product Highlight

  • Application: AC
  • Type: Inlet
  • Rated Current: 10 A

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.

The 723W series from Qualtek USA are IEC 320-C16 fuse holders that have snap-in panel mounts.

The 723W-X2/03 is quick connect snap-in panel mount male pin fuse holder.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...