QUALTEK  

Black 10 A 250 V Receptacle AC Connection Power Inlet

Mfr Part#: 703W-00/03
Mounting Method:  Quick Connect
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.4700 USD (each)
5000+ $0.4700 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Application: AC
  • Type: Inlet
  • Rated Current: 10 A

The 703W-00/03 is a 703 Series AC Receptacle straight male screw mount AC Power inlet.

Features:

  • Connector style: IEC320-C14
  • Connector Type: Receptacle, Male pins
  • No of Position: 3
  • Current: 10 A
  • Voltage: 250 V
  • Mounting Type: Screw

Applications:

  • Industrial Applications
  • Home Appliances

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...