PANASONIC ELECTRIC WORKS   

CM Series SPDT 35A 12 VDC Sealed Plug-In Small Automotive Relay

Mfr Part#: CM1-12V
Mounting Method:  PlugIn 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.86 CAD (each)
1+ $2.86

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 35 / 20 A
  • Nominal Coil Voltage: 12 V
  • Termination Style: Plug-In
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CM series is ideal for automotive applications including fan motors, heaters, head lamps, air Compressors, EPS, ABS, blower fans, defoggers and other related applications. The CM series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.

The CM series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 35 amp automotive relay. This series is available in either Single Pole Double Throw (CM1), Single Pole Single Throw (CM1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CM series may include a diode (D) or a resistor (R) inside the relay. The CM Series relay offers voltage ratings of 12 or 24, with Micro-ISO type terminals and are available in plug-in mounting type or PC board (P) or Bracket Type (M).

The CM1-12V is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a plug-in mounting type the CM1-12V has a 12 volt coil voltage and is rated to 35 amps.
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
ALTECH CORPORATION
1CU20L
R Series 20 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.99 CAD
PANASONIC ELECTRIC WORKS
CM1-12V
CM Series SPDT 35A 12 VDC Sealed Plug-In Small Automotive Relay
From $2.86 CAD
NXP
LPC2148FBD...
LPC2148 Series 40 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-64
Call for pricing
STMICROELECTRONICS
STM32F107R...
STM32F107 Series 128 kB Flash 48 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
EDAC
307-012-52...
Card Edge Connector
From $3.57 CAD
MILL-MAX
301-93-164...
From $6.61 CAD
BIVAR
CI-192-028...
Mylar Mount .465 inch Long .219 inch Wide Crystal Insulator
From $0.0750 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...