SONG CHUAN   

896 Series 50 A SPDT 12 VDC Socket Mount Automotive Relay

Mfr Part#: 896H-1CH-C1-001-12VDC
Mounting Method:  SocketMount 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.18 CAD (each)
1+ $3.18

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 50 / 30 A
  • Nominal Coil Voltage: 12 V
  • Termination Style: Socket
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
NATIONAL SEMICONDUCTOR
LP2980AIM5...
LP2980 Series SOT-23-5 Micropower 50 mA Ultra Low Dropout Regulator
From $0.2535 CAD
EXAR
XR20M1172L...
XR20M Series M245 Demo Kit Dual Universal Receiver and Transmitter QFN-32
Call for pricing
KESTER SOLDER
24-6337-64...
Water Soluble 63% Tin 37% Lead Solder Wire
From $27.67 CAD
SONG CHUAN
896H-1CH-C...
896 Series 50 A SPDT 12 VDC Socket Mount Automotive Relay
From $3.18 CAD
TYCO ELECTRONICS
6609012-3
Corcom H Series 6 Amp RFI Power Line Filter for Healthcare Equipment - 6EH1
From $6.45 CAD
RAYOVAC
BR2335-BA
BR Series Lithium 23.0 mm 3 V 300.0 mAh Coin Cell Battery
From $0.9733 CAD
BUD INDUSTRIES
60-2300
60 Series 21 inch Panel Space 112 lbs. 14 Gauge Steel Frame Cabinet Rack
From $1,051.40 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...