AMERICAN ZETTLER   

AZ9741 Series Mini-ISO 40 A SPST 12 VDC Plug-In Automotive Relay

Mfr Part#: AZ9741-1A-12DE
Mounting Method:  ThroughHole 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.29 USD (each)
1+ $2.29

Availability

Qty in Stock: 10
Reserve Stock: 0
In Transit: 968
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPST (1 Form A)
  • Contact Current-Max: 40 A
  • Nominal Coil Voltage: 12 V
  • Termination Style: Through Hole

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance. American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

FEATURES
• PCB terminals
• 40 Amp contact rating
• High operating temperature (125°C)
• Resistor or diode parallel to coil available
• Epoxy sealed versions available
• SPST (1 Form A), SPDT (1 Form C)
• ISO/TS 16949, ISO14001
• Tested in accordance with SAE J2544

The AZ9741-1A-12DE is a low cost 40 amp Mini-ISO automotive relay with a nominal coil voltage of 12 VDC. The AZ9741-1A-12DE features PCB terminals, SPST version, and a high operating termperature 125C. This relay is built in accordance to automotive industry standards of TS 6949 and tested to automoitve spec SAE J2544.
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
MICROCHIP
AR1020-I/S...
AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
From $1.82 USD
AMERICAN ZETTLER
AZ9741-1A-...
AZ9741 Series Mini-ISO 40 A SPST 12 VDC Plug-In Automotive Relay
From $2.29 USD
ARIES
08-3518-10...
From $0.4356 USD
TYCO ELECTRONICS
2-1393190-...
T7C Series 12 A SPDT 24 VDC Through Hole General Purpose Industrial Relay
From $0.6500 USD
RENA
05706R7777...
Square Form Light Engine, 9 Neutral White LEDs (4000K, 75lm), Wide Angle Lens
From $95.10 USD
MICROCHIP
MA240014
100 Pin PIC24F USB Plug-In Module
From $25.00 USD
RICHCO
WIT-18R
WIT-18 Series Natural Nylon 4.52 inch Long Plain Labeled Cable Tie
From $0.0109 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...