AMERICAN ZETTLER   

AZ9871 Series Micro 30 A DPDT 12 VDC Plug-In Automotive Relay

Mfr Part#: AZ9871-2C-12DET
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.91 CAD (each)
1+ $2.91

Availability

Qty in Stock: 828
Reserve Stock: 0
In Transit: 0
LT: 8 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: DPDT (2 Form C)
  • Contact Current-Max: 30 A
  • Nominal Coil Voltage: 12 V
  • Termination Style: Through Hole

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

FEATURES
• Up to 30 Amp switching capability in a compact size
• Form A and C contacts available (single or twin relay)
• Vibration and shock resistant
• Epoxy sealed version available
• Designed for high in-rush applications
• Cost effective
• Single and Dual (Twin) relay versions
• ISO/TS 16949, ISO14001
• Tested in accordance with SAE J2544

The AZ9871-2C-12DET is a 30 amp micro automotive relay with a nominal coil voltage of 12 VDC. The AZ9871-2C-12DET is fully sealed with a DPDT contact arrangement.
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
ABRACON
AB26T-32.7...
AB26T Series 32.768 kHz ±20 ppm 12.5 pF -10 to 60°C Tuning Fork Crystal
From $0.2340 CAD
AMERICAN ZETTLER
AZ9871-2C-...
AZ9871 Series Micro 30 A DPDT 12 VDC Plug-In Automotive Relay
From $2.91 CAD
EXAR
XRT86VX38I...
XRT86 Series 329 Ball Grid Array Octal T1 / E1 / J1 Framer/ Line Interface Unit
From $53.26 CAD
NATIONAL SEMICONDUCTOR
ADCS7476AI...
ADCS7476 Series SOT-23-6 5.25 V Single Channel 12-Bit Analog-to-Digital Converter
From $4.30 CAD
EECO
350002GS
Micro-DIP Top Adjust Flush Shaft 10 pos. Printed Circuit Board Switch
From $3.28 CAD
TOUCH INTERNATIONAL
88-F-PMC-1...
10.4 inch Extreme Touch Projected Capacitive Evaluation Kit
From $305.75 CAD
AGILENT
U1242A
Handheld 10000 Count Display Adjustable Backlighting Digital Multimeter
From $224.80 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...