AMERICAN ZETTLER   

AZ9731 Series Mini-ISO 40 A SPDT 12 VDC Plug-In Automotive Relay

Mfr Part#: AZ9731-1C-12DC1E
Mounting Method:  BracketMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.48 CAD (each)
1+ $2.48

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 40 / 30 A
  • Nominal Coil Voltage: 12 V
  • Termination Style: Quick Connect
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
NEC
NL6448BC33...
NL6448BC Series 10.4 in VGA 640 x 480 CCFL Backlight Transmissive TFT LCD
From $452.36 CAD
DESCO INDUSTRIES
15006
Black Statfree Textured .125 inch x 48 inch X 72 inch Conductive Vinyl Mat
From $191.08 CAD
AMERICAN ZETTLER
AZ9731-1C-...
AZ9731 Series Mini-ISO 40 A SPDT 12 VDC Plug-In Automotive Relay
From $2.48 CAD
ADAM TECH
ADC-027-1-...
From $0.3244 CAD
BUD INDUSTRIES
PNR-2602-D...
PNR Series Grey High Impact ABS Plastic 4.72 " x 3.15 " x 2.17 " NEMA Enclosure
From $7.24 CAD
ABRACON
ASV-10.000...
ASV 10.000 MHz Low Profile 7 X 5.08 mm 3.3 V 100 PPM SMT Oscillator
From $1.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...