PANASONIC ELECTRIC WORKS   

CB Series with Diode SPDT 40 A 24 VDC Plug-In Type Automotive Relay

Mfr Part#: CB1-D-24V
Mounting Method:  PlugIn 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.71 USD (each)
1+ $3.71

Availability

Qty in Stock: 1,398
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 20 A
  • Nominal Coil Voltage: 24 V
  • Termination Style: Plug-In

With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CB series is ideal for automotive applications including headlights, cell motors, air conditioners, ABS, EPS and other related applications. The CB series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.

The CB series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 40 amp automotive relay. This series is available in either Single Pole Double Throw (CB1), Single Pole Single Throw (CB1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CB series may include a diode (D) or a resistor (R) inside the relay. The CB Series relay offers voltage ratings of 12 or 24, with ISO terminal arrangement and are available in plug-in mounting type or PC board (P) or Bracket Type (M).

The CB1-D-24V is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a plug-in mounting type the CB1-D-24V has a 24 volt coil voltage and is rated to 40 amps. The CB1-D-24V includes a diode inside the relay.
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
AMERICAN ZETTLER
AZ920-1A-5...
AZ920 Series Ultra Sensitive Subminiature 5 A SPST 5 VDC PCB Mount Power Relay
From $3.75 USD
KEYSTONE
7230
Steel Zinc Plate Gold Finish .312 inch Long Jack Screw for Sub Mini Connector
From $0.1390 USD
ENPIRION INC.
EP5352QI
500 mA Buck Regulator + Integrated Inductor, 4 mm x 5 mm x 1.1 mm QFN package
From $1.65 USD
ALTECH CORPORATION
MVE-153
MVE Series Fixed 3 Position 5mm Pitch Euro Style terminal Block
From $0.4073 USD
PANASONIC ELECTRIC WORKS
CB1-D-24V
CB Series with Diode SPDT 40 A 24 VDC Plug-In Type Automotive Relay
From $3.71 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...