TYCO ELECTRONICS   

IAC Series 50 mA 5 Vdc 1 Form A (SPST-NO) Solid State IO Module

Mfr Part#: 1393028-4
Mounting Method:  PCMount 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.17 USD (each)
1+ $7.17

Availability

Qty in Stock: 100
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Input Current-Max: 6 mA
  • Input Voltage: 90 to 140 V
  • Output Voltage: 30 V
  • Output Current-Max: 50 mA
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
EXAR
ST16C554DI...
ST16C Series 64 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Quad UART
From $13.39 USD
TYCO ELECTRONICS
1393028-4
IAC Series 50 mA 5 Vdc 1 Form A (SPST-NO) Solid State IO Module
From $7.17 USD
STMICROELECTRONICS
STM32F105V...
STM32F105 Series 64 kB Flash 20 kB RAM 32-Bit ARM Microcontroller - LQFP-100
Call for pricing
ALTECH CORPORATION
CDL4U
32/35mm 10-22 AWG DIN Rail Terminal
From $1.09 USD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Board w/ Cy-Net3 Wireless RF at 433 MHz
From $180.56 USD
BIVAR
ELM3-6MM
ELM 3 Series T-1 3/4 3 Leads Extruded Self Retaining 6 mm Long LED Mount
From $0.0730 USD
LUMEX
SML-LX0603...
Green 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip LED Surface Mount
From $0.0710 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...