TE CONNECTIVITY  

T75 Series 10 A SPDT 24 VDC PCB Mount Miniature General Purpose Power Relay

Mfr Part#: 2-1393223-8
Mounting Method:  PCB Mount
Packaging:  TUBE
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$4.55 USD (each)
5 - 99 $4.55
100+ $4.32 (Save 5%)

Availability

Qty in Stock : 60
Factory Stock : 400
Factory Lead-Time: 5-10 Days
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Relay Type: General Purpose
  • Coil Type: Momentary
  • Contact Form: SPDT (1 Form C)
  • Nominal Coil Voltage: 24 V
  • Contact Current-Max: 10 A
  • Coil Resistance: 2270 Ω
  • Switching Voltage: 400 V
  • Contact Material: Silver Cadmium Oxide (AgCdO)
  • Operating Temp Range: -40 to +85 °C
  • Height - Max: 15.01 mm
  • Termination Style: PC Pin
  • No of Terminals: 6