Panasonic’s JS Series power relays offer high reliability in a compact space saving package. With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market. With a high current rating of 10 Amps, the JS relay is ideal for any application from Home Appliances, HVAC and vehicle applications as well as Lighting, Spa, Elevator Control and Industrial Equipment.
The JS Series relay offers voltage ratings from 5 to 48 volts and are available in both a standard Single Pole, Single Throw (JS1A series), and Single Pole, Double Throw (JS1 series) arrangement. The JS1A also comes in a high power version (JS1AP).
Panasonic’s JS series relays are RoHS compliant. In an effort to further protect the environment, Panasonic has introduced Cadmium free product (part numbers with the suffix F) that are 100% free of the potentially hazardous compound.