PANASONIC ELECTRIC WORKS   

JS Series Miniature 10 A SPDT 5 VDC Through Hole Sealed Power Relay

Mfr Part#: JS1-5V
Mounting Method:  ThroughHole 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.37 CAD (each)
1+ $1.37

Availability

Qty in Stock: 0
Reserve Stock: 100
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 10 A
  • Nominal Coil Voltage: 5 V

Panasonic’s JS Series power relays offer high reliability in a compact space saving package.  With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market.  With a high current rating of 10 Amps, the JS relay is ideal for any application from Home Appliances, HVAC and vehicle applications as well as Lighting, Spa, Elevator Control and Industrial Equipment. 

The JS Series relay offers voltage ratings from 5 to 48 volts and are available in both a standard Single Pole, Single Throw (JS1A series), and Single Pole, Double Throw (JS1 series) arrangement.  The JS1A also comes in a high power version (JS1AP).

Panasonic’s JS series relays are RoHS compliant.  In an effort to further protect the environment, Panasonic has introduced Cadmium free product (part numbers with the suffix F) that are 100% free of the potentially hazardous compound.

The JS1-5V is a Single Pole, Double Throw (SPDT) arrangement.  The nominal voltage is rated to 5 Volts DC.  The JS1-5V is only available in through hole mounting.
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
KEYSTONE
5015
Miniature Surface Mount Test Points on Tape and Reel
From $0.1288 CAD
PANASONIC ELECTRIC WORKS
JS1-5V
JS Series Miniature 10 A SPDT 5 VDC Through Hole Sealed Power Relay
From $1.37 CAD
C & K COMPONENTS
KSA0V211LF...
Sealed without Ground Terminal Tact Switch
From $0.6286 CAD
AMERICAN ZETTLER
AZ830-2C-4...
AZ Series Polarized DIP Single Side Stable 2 A DPDT 48 VDC PCB Signal Relay
From $2.24 CAD
INTERNATIONAL RECTIFIER
IRLB8721PB...
Single N-Channel 30 V 65 W 7.6 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.4461 CAD
SST
SST34HF164...
SST34HF Series 16 Mbit 2.7 - 3.3 V 70 ns PSRAM Combo Memory Flash - LFBGA-56
From $6.77 CAD
MICRO-SEMI
SG3524BDW-...
SG3524 Series 400 kHz 40 V Regulating Pulse Width Modulator - SOIC-16WB
From $3.04 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...