AMERICAN ZETTLER   

AZ2150 Series Miniature 40 A SPST 12 VDC PCB Mount Power Relay

Mfr Part#: AZ2150-1A-12DE
Mounting Method:  PCMount 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.61 USD (each)
1+ $1.61

Availability

Qty in Stock: 13,063
Reserve Stock: 240
In Transit: 347
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPST (1 Form A)
  • Contact Current-Max: 40 A
  • Nominal Coil Voltage: 12 V
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance. American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ2150 series relay is 40 Amp miniature power relay. The AZ2150 series offers voltage ratings from 5 to 110 volts.  This package is available in both a Single Pole Single Throw (SPST) (-1A) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement (-1C).

Boasting a life expectancy of 10,000,000 operations, the AZ2150 is an extremely durable and reliable relay choice.  The AZ2150 is also available with an epoxy sealed (called out by an “E” at the end of the part number – ex: AZ2150-1AC-24DE)

The AZ2150-1A-12DE is a 40 amp miniature power relay with a nominal coil voltage of 12 VDC. The AZ2150-1A-12DE is fully sealed and has a SPST contact arrangement.
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
AMERICAN ZETTLER
AZ2150-1A-...
AZ2150 Series Miniature 40 A SPST 12 VDC PCB Mount Power Relay
From $1.61 USD
ARIES
20-351000-...
Series 351000 20 pin SSOP IC to Dip Adapter
From $15.13 USD
NXP
LPC2214FBD...
16/32-bit ARM microcontroller, 16KB RAM, LQFP-144, Surface Mount
From $13.89 USD
NATIONAL SEMICONDUCTOR
LM3404MAX/...
LM3404 0.5 A 6 V to 42 V Buck Regulator for High Power LED Driver SOIC-8
From $1.88 USD
ABRACON
ABLS-20.00...
ABLS Series 20 MHz ±20 ppm 18 pF -20 to 70°C SMT Low Profile Crystal
From $0.2800 USD
3M-STATIC CONTROL SOLUTIONS
10035
1000 Series 3 inch x 5 inch 3.1 mils Metal-In ESD Bag
From $3.90 USD
ACTEL
A3P1000L-F...
A3P1000 Series 144 kb RAM 350 MHz 1M System Gate Low Power Flash FPGAs-FBGA-256
From $121.29 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...