AMERICAN ZETTLER  

AZ8 Series 6 A SPDT 5 VDC PCB Mount Medium Duty Sealed Miniature Power Relay

Mfr Part#: AZ8-1CH-5DE
Mounting Method:  PCB Mount
Packaging:  TUBE
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$1.28 USD (each)
10 - 299 $1.28
300+ $1.12 (Save 13%)

Availability

Qty in Stock : 1,112
On Order :
1,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Relay Type: Power
  • Coil Type: Non-Latching
  • Contact Form: SPDT (1 Form C)
  • Nominal Coil Voltage: 5 V
  • Contact Current-Max: 6 A
  • Coil Resistance: 56 Ω
  • Switching Voltage: 150 V
  • Contact Material: Silver Nickel (AgNi)
  • Operating Temp Range: -55 to +90 °C
  • Insulation Resistance: 1000 MΩ
  • Height - Max: 14.35 mm
  • Termination Style: PC Pin
  • No of Terminals: 5