SONG CHUAN  

SCL Series 10 A DPDT 24 VAC Plug-In General Purpose Power Relay

Mfr Part#: SCL-DPDT-C1-24VAC
Mounting Method:  Plug In
Packaging:  BOX
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$3.49 USD (each)
5 - 124 $3.49
125+ $3.29 (Save 6%)

Availability

Qty in Stock :   34
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Relay Type: General Purpose
  • Coil Type: Non-Latching
  • Contact Form: DPDT (2 Form C)
  • Nominal Coil Voltage: 24 V
  • Contact Current-Max: 10 A
  • Coil Resistance: 650 Ω
  • Switching Voltage: 240 V
  • Contact Material: Silver Tin Oxide (AgSnO)
  • Operating Temp Range: -25 to +70 °C
  • Insulation Resistance: 100 MΩ
  • Height - Max: 35.2 mm
  • Termination Style: Quick Connect
  • No of Terminals: 8

The SCL-DPDT-C1-24VAC is a plug-in general purpose power relay with rated voltage of 24 V.

Features:

  • 10 A general purpose Power Relay
  • Contact rating up to 12 A 250 VAC (DPNO)
  • Epoxy sealed type and flux free
  • Quick connect terminal or PCB terminal available.
  • Special version of larger contact gap 1.9mm (IEC 255/VDE 0436) (DPNO Only)
  • Optional to be equipped with lamp, diode, flashed contact, and flanged cover
  • Comply with RoHS-Directive 2011/65/EU

View the List of available SCL Series of Power Relays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...