AMERICAN ZETTLER   

AZ952 Series Heavy Duty 5 A SPDT 5 VDC PCB Mount Power Relay

Mfr Part#: AZ952-1CH-5DE
Mounting Method:  PCBMount 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7595 CAD (each)
1+ $0.7595

Availability

Qty in Stock: 107
Reserve Stock: 0
In Transit: 87
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 5 A
  • Nominal Coil Voltage: 5 V

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ952-1CH-5DE is a 5 amp subminiature relay with a nominal coil voltage of 5 VDC. The AZ952-1CH-5DE has a SPDT contact arrangement, is extremely low cost and epoxy sealed. This relay is expected to run to 10 million operations.
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
KEYSTONE
5005
Red Compact Through Hole Test Point
From $0.1458 CAD
NXP
PESD3V3L4U...
PESDxL4UG Series 8 V 28 pF Low Capacitance ESD Protection Diode Array - SOT-353
From $0.1906 CAD
TYCO ELECTRONICS
1-390261-3...
14 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.0684 CAD
Synapse Wireless Inc
EK2500
Network Evaluation Kit for SNAP Mesh Networking 802.15.4 Low Power
From $202.87 CAD
AMERICAN ZETTLER
AZ952-1CH-...
AZ952 Series Heavy Duty 5 A SPDT 5 VDC PCB Mount Power Relay
From $0.7595 CAD
ADAM TECH
MSB-T
From $0.0639 CAD
CARCLO OPTICS
10197
LUXEON Rebel 20 mm Elliptical Beam LED Optic
From $1.10 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...