TYCO ELECTRONICS   

T9A Series 30 A SPST-NO 12 VDC PC Pin General Purpose Industrial Relay

Mfr Part#: 1-1393210-3
Mounting Method:  ThroughHole 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.46 USD (each)
1+ $1.46

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPST (1 Form A)
  • Contact Current-Max: 30 A
  • Nominal Coil Voltage: 12 V
  • Termination Style: PCB
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
ITT CANNON
273-8506-0...
DIN 72585 Individual Wire Seals 1.4 mm - 2.0 mm Red for all 4 way versions
From $0.0541 USD
TYCO ELECTRONICS
1-1393210-...
T9A Series 30 A SPST-NO 12 VDC PC Pin General Purpose Industrial Relay
From $1.46 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...