AMERICAN ZETTLER   

AZ2280 Series Miniature 30 A SPST 12 VDC Quick Connect Power Relay

Mfr Part#: AZ2280-1A-12DF
Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.25 CAD (each)
1+ $3.25

Availability

Qty in Stock: 10
Reserve Stock: 0
In Transit: 157
LT: 5-10 Days
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
ARGON
PC575-0750...
PC575 Series Polyimide .750 inch 1 mil Anti Static Tape
From $28.03 CAD
MURATA
LQG18HN8N2...
LQG Series 0603 8.2 nH 5 % 300 mA SMD High Frequency Multilayer Inductor
From $0.0899 CAD
RENA
05700R7777...
Linear Form Light Engine, 1 Neutral White LED (4000K, 75lm), Wide Angle Lens
From $18.79 CAD
AMERICAN ZETTLER
AZ2280-1A-...
AZ2280 Series Miniature 30 A SPST 12 VDC Quick Connect Power Relay
From $3.25 CAD
NXP
74HC573D,6...
OCTAL TRANS LATCH INV 3-S
Call for pricing
DELTA PRODUCTS CORPORATION
AFB1212H
AFB Series High Speed 120 mm 82.67 CFM 12 VDC Ball Bearing Fan
From $16.93 CAD
COOPER MAGNUM
A302204S21...
4 Position Single Row Dual Barrier 11.10 mm Pitch 12-22 AWG Barrier Terminal Block
From $0.4775 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...