AMERICAN ZETTLER  

AZ832 Series 2 A DPDT 12 VDC PCB Mount Polarized Single Side Stable Power Relay

Mfr Part#: AZ832-2C-12DE
Mounting Method:  PCB Mount
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$1.51 USD (each)
10 - 299 $1.51
300+ $1.33 (Save 12%)

Availability

Qty in Stock : 0
On Order :
1,166
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Relay Type: Power
  • Contact Form: DPDT (2 Form C)
  • Nominal Coil Voltage: 12 V
  • Contact Current-Max: 2 A
  • Coil Resistance: 720 Ω
  • Switching Voltage: 220 V
  • Contact Material: Silver (Ag)
  • Operating Temp Range: -40 to +85 °C
  • Insulation Resistance: 1000 MΩ
  • Height - Max: 10.65 mm
  • Termination Style: PC Pin
  • No of Terminals: 8