SONG CHUAN  

842 Series 3 A SPDT 12 VDC Through Hole Sealed Miniature Power Relay

Mfr Part#: 842-1C-S-12VDC
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.7222 USD (each)
20 - 199 $0.7222
200 - 999 $0.6722 (Save 7%)
1000+ $0.6111 (Save 15%)

Availability

Qty in Stock :   1,097
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPDT (1 Form C)
  • Contact Current-Max: 3 A
  • Nominal Coil Voltage: 12 V
  • Termination Style: PCB

The 842-1C-S-12VDC is a 12 V, 3 A Through Hole Single Pole Double Throw (SPDT) Sealed Miniature Power Relay.

Features:

  • Low current and low profile miniature PCB Relay
  • Fine Ag contacts with rating 1 A to 3 A
  • UL/CUL approval
  • Sealed flux free and sealed washable types are available
  • Comply with RoHS-Directive 2011/65/EU

View the 842 Series of Power Relays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...