AMERICAN ZETTLER   

AZ952 Series Heavy Duty 5 A SPDT 12 VDC PCB Mount Power Relay

Mfr Part#: AZ952-1CH-12DE
Mounting Method:  PCBMount 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.18 CAD (each)
1+ $1.18

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 342
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 5 A
  • Nominal Coil Voltage: 12 V
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ952-1CH-12DE is a 5 amp subminiature relay with a nominal coil voltage of 12 VDC. The AZ952-1CH-12DE has a SPDT contact arrangement, is extremely low cost and epoxy sealed. This relay is expected to run to 10 million operations.
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
PANASONIC ELECTRIC WORKS
DS2E-S-DC5...
DS Series 2 A DPDT 5 VDC Through Hole Highly Sensitive Signal Relay
From $1.30 CAD
BLOCKMASTER
MSM06005-O...
MSM Series PCB 6 Position 5.08 mm Pitch 12-30 AWG Euro Style Terminal Block
From $0.9885 CAD
INTERNATIONAL RECTIFIER
IRFS4620PB...
Single N-Channel 200 V 144 W 25 nC Power Mosfet Surface Mount - D2PAK-3
From $1.34 CAD
TYCO ELECTRONICS
5352152-1
2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector
From $4.76 CAD
MICROCHIP
AC164136-2...
ZeroG PICtail Plus Daughter Board for evaluating Wi-Fi connectivity using PIC MC
From $60.82 CAD
AMERICAN ZETTLER
AZ952-1CH-...
AZ952 Series Heavy Duty 5 A SPDT 12 VDC PCB Mount Power Relay
From $1.18 CAD
FOX
FOXSLF/160...
HC49SLF Series 16 MHz ±30 ppm 20 pF -20 to +70°C SMT Resistance Weld Crystal
From $0.4258 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...