TYCO ELECTRONICS   

KUP Series 10 A 3PDT 24 VDC Socket General Purpose Industrial Relay

Mfr Part#: 1-1393118-4
Mounting Method:  SocketMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.09 USD (each)
1+ $6.09

Availability

Qty in Stock: 425
Reserve Stock: 0
In Transit: 17,950
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: 3PDT (3 Form C)
  • Contact Current-Max: 10 A
  • Nominal Coil Voltage: 24 V
  • Termination Style: Quick Connect
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
FREESCALE SEMICONDUCTOR
MPC855TVR5...
MPC860 Series 32-Bit 50 MHz SMT PowerQUICC Integrated Processor - PBGA-357
Call for pricing
E-SWITCH
EG2301
PC Mount Silver Contact Sub-Miniature Slide Switch
From $0.7900 USD
TYCO ELECTRONICS
1-1393118-...
KUP Series 10 A 3PDT 24 VDC Socket General Purpose Industrial Relay
From $6.09 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...