AZ952 Series 5A SPDT 24 VDC PCB Mount Sealed Subminiature Heavy Duty Power Relay

Mfr Part#: AZ952-1CH-24DE
Mounting Method:  PCB Mount
Packaging:  TUBE
Std Packaging Qty:  25



Download Center


$0.6600 USD (each)
20 - 499 $0.6600
500+ $0.6000 (Save 9%)


Qty in Stock : 50
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart


Product Highlight

  • Contact Form: SPDT (1 Form C)
  • Nominal Coil Voltage: 24 V
  • Contact Current-Max: 5 A
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ952-1CH-24DE is a 5 amp subminiature relay with a nominal coil voltage of 24 VDC. The AZ952-1CH-24DE has a SPDT contact arrangement, is extremely low cost and epoxy sealed. This relay is expected to run to 10 million operations.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...