PANASONIC ELECTRIC WORKS   

JS Series Miniature 10 A SPDT 9 VDC Through Hole Sealed Power Relay

Mfr Part#: JS1-9V
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.61 CAD (each)
1-49 $1.61
50-249 $1.46 (Save 9%)
250-499 $1.36 (Save 16%)
500-999 $1.26 (Save 22%)
1000+ $1.16 (Save 28%)

Availability

Qty in Stock: 112,107
Reserve Stock: 0
In Transit: 4,079
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 10 A
  • Nominal Coil Voltage: 9 V

Panasonic’s JS Series power relays offer high reliability in a compact space saving package.  With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market.  With a high current rating of 10 Amps, the JS relay is ideal for any application from Home Appliances, HVAC and vehicle applications as well as Lighting, Spa, Elevator Control and Industrial Equipment. 

The JS Series relay offers voltage ratings from 5 to 48 volts and are available in both a standard Single Pole, Single Throw (JS1A series), and Single Pole, Double Throw (JS1 series) arrangement.  The JS1A also comes in a high power version (JS1AP).

Panasonic’s JS series relays are RoHS compliant.  In an effort to further protect the environment, Panasonic has introduced Cadmium free product (part numbers with the suffix F) that are 100% free of the potentially hazardous compound.

The JS1-9V is a Single Pole, Double Throw (SPDT) arrangement.  The nominal voltage is rated to 9 Volts DC.  The JS1-9V is only available in through hole mounting.
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
NXP
LPC2927FBD...
LPC2927 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $12.99 CAD
CRYDOM
F1827HD160...
F18 Series 25 A 1.55 V Screw Mount Power Module
From $45.69 CAD
PANASONIC ELECTRIC WORKS
JS1-9V
JS Series Miniature 10 A SPDT 9 VDC Through Hole Sealed Power Relay
From $1.61 CAD
3M-STATIC CONTROL SOLUTIONS
100812
1000 Series 8 inch x 12 inch 3.1 mils Metal-In ESD Bag
From $17.21 CAD
BIVAR
ELM1-5MM
ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining 5 mm Long LED Mount
From $0.0598 CAD
CALIFORNIA EASTERN LAB
PS2501L-1-...
DIP4 SMT Gull Wing Single Channel 80 V 5000 Vrms Transistor Output Photocoupler
From $0.2078 CAD
CYPRESS
CY7C4221-1...
CY7C4221 Series 9 kbit (1 K x 9) 5 V 10 ns Synchronous FIFO - TQFP-32
From $16.54 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...