AMERICAN ZETTLER   

AZ943 Series Miniature 15A SPDT 12 VDC PCB Mount Power Relay

Mfr Part#: AZ943-1CH-12DE
Mounting Method:  PCBMount 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7934 CAD (each)
1-49 $0.7934
50-499 $0.7019 (Save 12%)
500-1999 $0.6307 (Save 21%)
2000+ $0.5289 (Save 33%)

Availability

Qty in Stock: 57,000
Reserve Stock: 0
In Transit: 0
LT: 16 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 7 A
  • Nominal Coil Voltage: 12 V

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

Features:

Low seated height
Low cost
TV-5 rating
Class B insulation standard
Class F available

The AZ943-1CH-12DE is a 15 amp miniature PC board relay with a nominal coil voltage of 12 VDC. The AZ943-1CH-12DE is fully sealed and has a SPDT contact arrangement.
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
RICHCO
PGM-13
PGM Series Black Nylon M Series .500 inch to .512 inch Push Grommet Hole Plug
From $0.1014 CAD
AMERICAN ZETTLER
AZ943-1CH-...
AZ943 Series Miniature 15A SPDT 12 VDC PCB Mount Power Relay
From $0.7934 CAD
ADAM TECH
ICS-318-T
ICS Series 18 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.0850 CAD
MURATA
BLM21AH102...
BLM Series 0805 1K Ohm 200 mA 0.45 DCR SMD Ferrite Bead
From $0.0394 CAD
POLYMER OPTICS
120/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $2.17 CAD
RENA
05712R7777...
Circular Form Light Engine, 6 Neutral White LEDs (4000K, 75lm), Wide Angle Lens
From $64.29 CAD
BCD SEMI CONDUCTOR
AZ7805T-E1...
AZ78XX Series 18 V 1 A Through Hole 3-Terminal Positive Linear Regulator -TO-220
From $0.1109 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...