AMERICAN ZETTLER  

AZ943 Series 15 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay

Mfr Part#: AZ943-1CH-12DE
Mounting Method:  PCB Mount
Packaging:  TUBE
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$0.4850 USD (each)
25 - 749 $0.4850
750+ $0.4400 (Save 9%)

Availability

Qty in Stock : 280,026
On Order :
500,000
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Relay Type: Power
  • Coil Type: Non-Latching
  • Contact Form: SPDT (1 Form C)
  • Nominal Coil Voltage: 12 V
  • Contact Current-Max: 15 A
  • Coil Resistance: 400 Ω
  • Switching Voltage: 30 V
  • Contact Material: Silver Tin Oxide (AgSnO)
  • Operating Temp Range: -40 to +90 °C
  • Insulation Resistance: 100 MΩ
  • Height - Max: 15.95 mm
  • Termination Style: PC Pin
  • No of Terminals: 5

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

Features:

Low seated height
Low cost
TV-5 rating
Class B insulation standard
Class F available

The AZ943-1CH-12DE is a 15 amp miniature PC board relay with a nominal coil voltage of 12 VDC. The AZ943-1CH-12DE is fully sealed and has a SPDT contact arrangement.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...