AMERICAN ZETTLER   

AZ2150 Series Miniature 40 A SPST 9 VDC PCB Mount Power Relay

Mfr Part#: AZ2150-1A-9DEF
Mounting Method:  PCMount 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.68 USD (each)
1+ $2.68

Availability

Qty in Stock: 3
Reserve Stock: 0
In Transit: 0
LT: 22 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPST (1 Form A)
  • Contact Current-Max: 40 A
  • Nominal Coil Voltage: 9 V
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ2150 series relay is 40 Amp miniature power relay. The AZ2150 series offers voltage ratings from 5 to 110 volts.  This package is available in both a Single Pole Single Throw (SPST) (-1A) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement (-1C).

Boasting a life expectancy of 10,000,000 operations, the AZ2150 is an extremely durable and reliable relay choice.  The AZ2150 is also available with an expoxy sealed (called out by an “E” at the end of the part number – ex: AZ2150-1AC-24DE)

The AZ2150-1A-9DEF is a 40 amp miniature power relay with a nominal coil voltage of 9 VDC.  The AZ2150-1A-9DEF is fully sealed and has a SPST contact arrangement.
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
TYCO ELECTRONICS
390088-1
Dual Beam 2 Position 2.54 mm Centerline Open Top Post Shunt
From $0.0693 USD
SCHURTER
4302.5003
KFB1 Power Entry Module with 4 A Filter
From $28.41 USD
KESTER SOLDER
24-6337-88...
No Clean 63% Tin 37% Lead Solder Wire
From $20.14 USD
INTERNATIONAL RECTIFIER
IRFB4620PB...
Single N-Channel 200 V 144 W 25 nC Power Mosfet Flange Mount - TO-220AB
From $2.61 USD
CARCLO OPTICS
10192
LUXEON I 20 mm 14° x 49° Elliptical Orthogonal Beam LED Optic
From $0.9950 USD
ACTEL
AFS-EVAL-K...
Evaluation Kit Low-Cost for Actel Fusion(TM) Family
From $500.00 USD
AMERICAN ZETTLER
AZ2150-1A-...
AZ2150 Series Miniature 40 A SPST 9 VDC PCB Mount Power Relay
From $2.68 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...