AMERICAN ZETTLER  

AZ2150 Series 40 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay

Mfr Part#: AZ2150-1C-24DEF
Mounting Method:  PCB Mount
Packaging:  TRAY
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$1.61 USD (each)
10 - 299 $1.61
300+ $1.45 (Save 10%)

Availability

Qty in Stock : 548
On Order :
6,168
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Relay Type: Power
  • Coil Type: Non-Latching
  • Contact Form: SPDT (1 Form C)
  • Nominal Coil Voltage: 24 V
  • Contact Current-Max: 40 A
  • Coil Resistance: 660 Ω
  • Switching Voltage: 30 V
  • Contact Material: Silver Cadmium Oxide (AgCdO)
  • Operating Temp Range: -55 to +85 °C
  • Insulation Resistance: 1000 MΩ
  • Height - Max: 19.1 mm
  • No of Terminals: 4
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ2150 series relay is 40 Amp miniature power relay. The AZ2150 series offers voltage ratings from 5 to 110 volts.  This package is available in both a Single Pole Single Throw (SPST) (-1A) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement (-1C).

Boasting a life expectancy of 10,000,000 operations, the AZ2150 is an extremely durable and reliable relay choice.  The AZ2150 is also available with an expoxy sealed (called out by an “E” at the end of the part number – ex: AZ2150-1AC-24DE)

The AZ2150-1C-24DE is a 40 amp miniature power relay with a nominal coil voltage of 24 VDC.  The AZ2150-1C-24DE is fully sealed and has a SPDT contact arrangement. This is the class F version of the AZ2150.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...