MAGNECRAFT   

171 Series Miniature 0.5 A DPST 5 VDC PCB Mount Reed Relay

Mfr Part#: W171DIP-25
Mounting Method:  ThroughHole 

Package Style:  DIP-8 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.70 CAD (each)
1+ $5.70

Availability

Qty in Stock: 706
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: DPST (2 Form A)
  • Contact Current-Max: 0.5 A
  • Nominal Coil Voltage: 5 V
  • Termination Style: 
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
MAGNECRAFT
W171DIP-25...
171 Series Miniature 0.5 A DPST 5 VDC PCB Mount Reed Relay
From $5.70 CAD
ALTECH CORPORATION
1CU5L
L Series 5 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.99 CAD
CARCLO OPTICS
10193
LUXEON Rebel 20 mm Plain Tight LED Optic
From $3.03 CAD
CLARE
LCA110L
LCA Optomos Series 6 Pin DIP 350 V 0.12 A 35 Ohm 1 Channel Solid State Relay
From $1.48 CAD
AMERICAN ZETTLER
AZ850-12
AZ850 Series Microminiature Polarized 1 A DPDT 12 VDC PCB Mount Signal Relay
From $2.12 CAD
EECO
230057GP
MICRO-DIP PCB Switch, Yellow Double Pole Binary
From $5.03 CAD
TYCO ELECTRONICS
5555153-1
8/8 Position Single Port Right Angle Through Hole RJ45 Modular Jack
From $0.6590 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...