HAMLIN   

HE700 Series Miniature Dual in Line 0.25 A SPDT 24 VDC PCB Mount Reed Relay

Mfr Part#: HE721C2400
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.56 CAD (each)
1+ $3.56

Availability

Qty in Stock: 0
Reserve Stock: 3
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 250 mA
  • Nominal Coil Voltage: 24 V
  • Termination Style: 
For more than fifty years, Hamlin has been at the forefront of sensing technology. Hamlin is a recognized leader in reed relay and switch technology. Hamlin also manufacturers half effect sensors.

Hamlin Electronics provides solutions to wide range of customers supplying the automotive, industrial and consumer product industries across the globe. Hamlin can claim a number of firsts in the development and application of sensors in a distinguished history of specialization.

The HE721C2400 is a miniature SPDT 24 VDC reed relay. The HE721C2400 has a 0.25 amp max switching current and is PCB mount device.
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
EXAR
ST16C2550C...
ST16C Series 48 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Dual UART
From $7.16 CAD
AMERICAN ZETTLER DISPLAYS
ACM1602B-F...
ACM Series 16 x 2 Transflective Y-G LED Backlit Yellow STN COB Character LCD
From $13.27 CAD
PANASONIC ELECTRIC WORKS
TQ2SA-L-3V...
TQ-SMD Series Low Profile 1 A DPDT 3 VDC 1 Coil Latching SMT Signal Relay
From $2.98 CAD
HIROSE ELECTRIC
W.FL-R-SMT...
Low Profile 1.4mm Mated Height White SMT Mini Coxial Receptacle
From $1.60 CAD
HAMLIN
HE721C2400...
HE700 Series Miniature Dual in Line 0.25 A SPDT 24 VDC PCB Mount Reed Relay
From $3.56 CAD
MICRO-SEMI
LXMG1621-0...
LXMG1621-01 Series Dual Lamp 12 V Digital Dimming CCFL Inverter
From $59.33 CAD
STMICROELECTRONICS
L7805CV
L78 Series 5 V TO-220 1.5 A Three Terminal Positive Voltage Regulator
From $0.1274 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...