MAGNECRAFT / SCHNEIDER ELECTRIC  

171 Series Miniature 0.5 A SPST 5 Vdc PCB Mount Reed Relay

Mfr Part#: 171DIP-7
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$4.16 USD (each)
5 - 99 $4.16
100+ $3.71 (Save 11%)

Availability

Qty in Stock : 0
On Order :
362
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Contact Current-Max: 0.5 A
  • Nominal Coil Voltage: 5 V
Founded in 1951, Magnecraft began developing relays for industrial applications.  Today, Magnecraft is proud to be recognized as the most innovative and quality-conscious name in the industry. Magnecraft stays ahead by creating the most feature-rich, highest-rated and cost-effective relays, sockets and accessories available.

Magnecraft supports a commitment to new product development. This stream of new products includes solid state, electromechanical, and hybrid technologies.  All new products share the common thread being designed for industrial applications. Therefore, most are either socket or DIN-rail compatible.

Magnecraft DIPS can withstand a lead-free solder re-flow process, making pin-thru-paste applications possible.

The W171DIP-7 is a SPST miniature PCB reed relay. The W171DIP-7 is 0.5 Amp rated and 60 VAC.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...