MAGNECRAFT   

172 Series Miniature 0.25 A SPDT 5 VDC PCB Mount Reed Relay

Mfr Part#: W172DIP-5
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.35 CAD (each)
1+ $6.35

Availability

Qty in Stock: 1,038
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 250 mA
  • Nominal Coil Voltage: 5 V
  • Termination Style: 
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
MAGNECRAFT
W172DIP-5
172 Series Miniature 0.25 A SPDT 5 VDC PCB Mount Reed Relay
From $6.35 CAD
KEYSTONE
749
Rubber .968 inch Long Grommet
From $0.3092 CAD
ALTECH CORPORATION
120-402
PC97-6-o Light Gray Polycarbonate 94 x 65 x 57 mm Enclosure with Low Cover
From $11.29 CAD
JST
PAP-03V-S
From $0.0581 CAD
COOPER BUSSMANN
DR127-101-...
DR Series 100 uH 20 % 1.96 A Shielded SMD Power Inductor
From $0.9683 CAD
MALLORY
MSR516NR
MSR Series 96 dB 16 V 3850 Hz PC Pins Piezzo Buzzer
From $8.38 CAD
3M-STATIC CONTROL SOLUTIONS
WBB-AFWS61...
Adjustable Fabric Wristband with 6 foot Cord
From $9.11 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...