PANASONIC ELECTRIC WORKS   

DS Series 2 A DPDT 24 VDC Through Hole Highly Sensitive Signal Relay

Mfr Part#: DS2E-S-DC24V
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.60 USD (each)
1+ $1.60

Availability

Qty in Stock: 0
Reserve Stock: 5,400
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: DPDT (2 Form C)
  • Contact Current-Max: 2 A
  • Nominal Coil Voltage: 24 V

The DS series has been the industry standard since its conception in 1982.  With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The DS series is ideal for telecommunication applications including measuring devices, office equipment, computers and other related equipment.

The DS series from Panasonic Electric Works (formerly Aromat) is a rugged, highly sensitive Signal relay. This series is available in either Single Pole Double Throw (DS1E), Double Pole Double Throw (DS2E) or Four Pole Double Throw (DS4E) contact arrangements.  Options include: single side stable or 1 or 2 coil latching. The DS Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps. It is available in either 400 mW (M) or 200 mW (S) nominal operating power.

The DS2E-S-DC24V is a Double Pole Double Throw (DPDT) rugged, highly sensitive Signal relay. With a 200 mA nominal operating power the DS2E-S-DC24V is rated to 2 amps and is only available in through hole mounting.
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
BI TECH
68WR10KLF
68 Series 10K 3/8 " Sq. Top Through-hole 10 % Multi-Turn Trimmer
From $3.48 USD
AGILENT
10070C
20 MHz Passive Probe for Optimal Performance with the 6000 Series Oscilloscopes
From $175.00 USD
EPCOS
B82801A743...
B82801A Series 74 uH 7 A Turn Ratio 1 : 30 SMD Power Signal Magnetic Transformer
From $3.55 USD
AMPHENOL
ETK107700
Tray Kit/PCB Board
From $13.87 USD
PANASONIC ELECTRIC WORKS
DS2E-S-DC2...
DS Series 2 A DPDT 24 VDC Through Hole Highly Sensitive Signal Relay
From $1.60 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...