PANASONIC ELECTRIC WORKS   

AGN Series Ultra Small 1 A DPDT 3 VDC SMT A Signal Relay

Mfr Part#: AGN200A03
Mounting Method:  SurfaceMount 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.36 CAD (each)
1+ $2.36

Availability

Qty in Stock: 6,895
Reserve Stock: 0
In Transit: 1,886
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: DPDT (2 Form C)
  • Contact Current-Max: 1 A
  • Nominal Coil Voltage: 3 V
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGN series is available in both tube and reel packaging (part numbers ending with X or Z).

The AGN200A03 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 3 VDC nominal coil voltage and 140 mW operating power, the AGN200A03 is rated to 1 amp and is single side stable.  The AGN200A03 is a surface mount device.
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
AMERICAN ZETTLER
AZ9741-1C-...
AZ9741 Series Mini-ISO 40 A SPDT 12 VDC Plug-In Automotive Relay
From $2.42 CAD
CYPRESS
CY22150FZX...
CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16
From $1.88 CAD
AMPHENOL
ELFH1525GE...
ELFH Series Header 15 Position .200 mm Pitch Euro Style Terminal Block
From $3.23 CAD
HAMLIN
HE3321A040...
HE3300 Series Miniature Single in Line 0.5 A SPST 5 VDC PCB Mount Reed Relay
From $1.97 CAD
MURATA
NFE31PT471...
NFE Series 470 pF 6.0 A 25 V Chip Capacitor Type EMI Filter
From $0.3881 CAD
PANASONIC ELECTRIC WORKS
AGN200A03
AGN Series Ultra Small 1 A DPDT 3 VDC SMT A Signal Relay
From $2.36 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...