TQ Series Low Profile 2 A DPDT 12 VDC Surface Mount Signal Relay

Mfr Part#: TQ2SA-12V
Mounting Method:  Surface Mount
Packaging:  TUBE
Std Packaging Qty:  50



Download Center


$2.06 USD (each)
10 - 299 $2.06
300+ $1.96 (Save 5%)


Qty in Stock : 0
On Order :
Min. Order Qty: 10
Multiple of: 1
Add to Cart


Product Highlight

  • Contact Form: DPDT (2 Form C)
  • Nominal Coil Voltage: 12 V
  • Contact Current-Max: 2 A
  • Termination Style: Gull Wing

With over 30 years experience, Panasonic Electric Works of America (PEWA) is a recognized leader in the signal relay market. The TQ SMD series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TQ SMD Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.

The TQ SMD series from Panasonic Electric Works (formerly Aromat) is a low profile, highly sensitive Signal relay only available in Double Pole Double Throw (TQ2 series) contact arrangements.  The TQ SMD series is available in either single side stable or 1 or 2 coil latching. This low profile (6 mm height) relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.

The TQ2SA-12V is a low profile surface mount highly sensitive signal relay.  The TQ2SA-12V is a Double Pole Double Throw (DPDT) and is rated at 2 Amps.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...