TYCO ELECTRONICS   

IM Series 2 A DPDT 24 VDC PC Board Through Hole Signal Relay

Mfr Part#: 4-1462037-6
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.34 CAD (each)
1000+ $1.34

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: DPDT (2 Form C)
  • Contact Current-Max: 2 A
  • Nominal Coil Voltage: 12 V
  • Termination Style: J-Lead

Overview:

Tyco Electronics is a leading global manufacturer of Relays to the communications industry, offering a variety of innovative telecom/signal Relays for communications equipment and other low signal applications.

The Axicom Family is ideal for the following applications: telecommunication, consumer electronics, measurement and test equipment, office and business equipment, industrial control, medical equipment and automotive applications.

IM series is an extremely compact Signal Relay.   This series has a Double Pole Double Throw contact arrangement.  Offered in both non-latching with 1 coil and latching with 1 coil types.  The IM comes with immersion cleanable with a plastic sealed case.

4-1462037-6 is an Axicom double pole double throw (DPDT) 12 VDC nominal coil voltage and 140 mW operating power Signal Relay.

The 4-1462037-6 is rated to 2 amps, and is a surface mount device.
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
TYCO ELECTRONICS
4-1462037-...
IM Series 2 A DPDT 24 VDC PC Board Through Hole Signal Relay
From $1.34 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619