AMERICAN ZETTLER   

AZ850 Series Microminiature Polarized 1 A DPDT 5 VDC PCB Mount Signal Relay

Mfr Part#: AZ850-5
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.61 USD (each)
1+ $1.61

Availability

Qty in Stock: 14,120
Reserve Stock: 0
In Transit: 7,386
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: DPDT (2 Form C)
  • Contact Current-Max: 1 A
  • Nominal Coil Voltage: 5 V

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance. American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

FEATURES
• Microminiature size: Height: .197 inches (5 mm); Length: .551 inches (14 mm); Width: .354 inches (9 mm)
• High sensitivity, 79 mW pickup
• Monostable and bistable (latching) single coil and two coil versions available
• Meets FCC Part 68.302 1500 V lightning surge
• DIP terminal layout, fits 10 pin IC socket
• Epoxy sealed for automatic wave soldering and cleaning
• UL, CUR file E43203

The AZ850-5 is a 1 amp micro-miniature polarized relay with a nominal coil voltage of 5 VDC. The AZ850-5 is fully sealed and has a DPDT contact arrangement.
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
RAYCHEM
RXEF050
Polyswitch PTC Device
From $0.3600 USD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
USB/Ethernet Module with USB Peripheral socket B, 16Mb SDRAM and SD/MMC card.
From $83.05 USD
KEYSTONE
5000
Red Miniature Through Hole Test Point
From $0.1480 USD
TDK
NLV25T-6R8...
NLV Series 1008 6.8 uH 5 % 165 mA SMD Molded Wirewound Inductor
From $0.0871 USD
AMERICAN ZETTLER
AZ850-5
AZ850 Series Microminiature Polarized 1 A DPDT 5 VDC PCB Mount Signal Relay
From $1.61 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...