AMERICAN ZETTLER   

AZ850 Series Microminiature Polarized 1 A DPDT 12 VDC PCB Mount Signal Relay

Mfr Part#: AZ850-12
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.12 CAD (each)
1+ $2.12

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 10 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: DPDT (2 Form C)
  • Contact Current-Max: 1 A
  • Nominal Coil Voltage: 12 V
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance. American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

FEATURES
• Microminiature size: Height: .197 inches (5 mm); Length: .551 inches (14 mm); Width: .354 inches (9 mm)
• High sensitivity, 79 mW pickup
• Monostable and bistable (latching) single coil and two coil versions available
• Meets FCC Part 68.302 1500 V lightning surge
• DIP terminal layout, fits 10 pin IC socket
• Epoxy sealed for automatic wave soldering and cleaning
• UL, CUR file E43203

The AZ850-12 is a 1 amp micro-miniature polarized relay with a nominal coil voltage of 12 VDC. The AZ850-12 is fully sealed and has a DPDT contact arrangement.
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
WIELAND ELECTRIC
25.350.345...
8213 Series Header 4 Position 5.08 mm Pitch Euro Style Terminal Block
From $1.17 CAD
ALTECH CORPORATION
1CU5L
L Series 5 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.99 CAD
CARCLO OPTICS
10193
LUXEON Rebel 20 mm Plain Tight LED Optic
From $3.03 CAD
CLARE
LCA110L
LCA Optomos Series 6 Pin DIP 350 V 0.12 A 35 Ohm 1 Channel Solid State Relay
From $1.48 CAD
AMERICAN ZETTLER
AZ850-12
AZ850 Series Microminiature Polarized 1 A DPDT 12 VDC PCB Mount Signal Relay
From $2.12 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...