With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The TN series is ideal for telecommunication applications including measuring devices, office equipment, computers and other related equipment.
The TN series from Panasonic Electric Works (formerly Aromat) is a slim, spacing saving, highly sensitive Signal relay. The TN series is available with either single side stable, one or two coil latching functions. This series has a Double Pole Double Throw contact arrangement. The operating power is rated at 140 mW. This is a through hole device available in either standard PC board mount or with self clinching terminals.
The TN2-5V is a Double Pole Double Throw (DPDT), space saving Signal relay. With a 5 VDC nominal coil voltage and 140 mW operating power, the TN2-5V is rated to 1 amp and is single side stable. The TN2-5V is a through hole device.