AMERICAN ZETTLER   

AZ5 Series Subminiature Light Duty 1 A SPDT 5 VDC PCB Mount Signal Relay

Mfr Part#: AZ5Y-1C-5DSE
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.33 CAD (each)
1+ $1.33

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 7
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 1 A
  • Nominal Coil Voltage: 5 V
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
FREESCALE SEMICONDUCTOR
MPC855TVR5...
MPC860 Series 32-Bit 50 MHz SMT PowerQUICC Integrated Processor - PBGA-357
Call for pricing
E-SWITCH
EG2301
PC Mount Silver Contact Sub-Miniature Slide Switch
From $0.8012 CAD
TYCO ELECTRONICS
1-1393118-...
KUP Series 10 A 3PDT 24 VDC Socket General Purpose Industrial Relay
From $6.18 CAD
ALTECH CORPORATION
CMC2-2
32/35mm 10-22 AWG DIN Rail Terminal
From $0.7606 CAD
CORNELL DUBILIER
CD15FD221J...
CD15 series 500 V 0.00022 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $0.9533 CAD
AMERICAN ZETTLER
AZ5Y-1C-5D...
AZ5 Series Subminiature Light Duty 1 A SPDT 5 VDC PCB Mount Signal Relay
From $1.33 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...