HONGFA RELAYS  

HFD3 Series 2 A DPDT 12 VDC Subminiature PCB Through Hole Signal Relay

Mfr Part#: HFD3/12(257)
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$1.14 USD (each)
25 - 99 $1.14
100 - 249 $0.8700 (Save 24%)
250 - 499 $0.8400 (Save 26%)
500 - 999 $0.8100 (Save 29%)
1000+ $0.7850 (Save 31%)

Availability

Qty in Stock : 0
On Order :
120
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: DPDT (2 Form C)
  • Nominal Coil Voltage: 12 V
  • Contact Current-Max: 2 A
  • Termination Style: PCB

The HFD3 Series subminature signal relay offers a coil voltage of 12 VDC, single side stable with DIP terminal type and Tube packaging style.

Key Features:

  • 3 kV dielectric strength for HFD3
  • Surge withstand voltage upto 2500 V meets FCC part 68 and telecordia
  • Bifurcated contacts
  • SMT and DIP types available
  • Single side stable and latching type available
  • Outline dimensions: (15.0 x 7.5 x 9.0) mm
  • Environmental friendly product (RoHS Compliant)

Learn more about the HFD3 series of Signal Relays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...